KSLSP1-4-01

Heilind Number:RICKSLSP1-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:KSLSP1-4-01
ECAD Model:
3D Model

Description:

CB Spt,Keyslot,Natural,1/4 in Spc, CB Support, Keyslot, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KSLSP1-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Two Prong
Mount Type B:Key Hole Connector
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICKSLSP1-4-01

Detailed Description

Enhance the stability and organization of your electronic components with our CB Support, featuring a convenient Keyslot design. Crafted from durable Nylon 6.6 material in a natural finish, this support offers reliable performance. With a spacer length of .25 inches and a 1/4 inch spacing, it provides secure positioning for your PCB. The Locking Two Prong mount type ensures easy installation, while the Key Hole Connector design offers versatility. Compatible with holes measuring .157 inches, it accommodates various setups. With a maximum panel thickness of .062 inches for both mount types, it suits a range of applications. Rest assured, this support is RoHS compliant, meeting environmental standards for responsible manufacturing. Ideal for maintaining the integrity of your electronic assemblies, it is a must-have for any PCB project.