KSLSP1-8-01

Heilind Number:RICKSLSP1-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:KSLSP1-8-01
ECAD Model:
3D Model

Description:

CB Spt,Keyslot,Natural,1/2 in Spc, CB Support, Keyslot, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KSLSP1-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Two Prong
Mount Type B:Key Hole Connector
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICKSLSP1-8-01

Detailed Description

Elevate your PCB assembly with our CB Support featuring a convenient Keyslot design. Crafted from durable Nylon 6.6 in a natural hue, this essential component offers reliable support for secure mounting. With a 1/2 inch spacer length, it ensures proper positioning within your system. The locking two-prong mount type A and keyhole connector mount type B guarantee easy installation, while the .157 inch compatible hole diameter accommodates various setups. Designed for versatility, it is compatible with panel thicknesses up to .062 inches, making it an indispensable solution for your electronic hardware needs. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility.