| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KSLSP2-10-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .625 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Key Hole Connector |
| Compatible Hole Diameter A: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICKSLSP2-10-01 |
KSLSP2-10-01
| Heilind Number: | RICKSLSP2-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KSLSP2-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and support of your circuit boards with our CB Support in Natural finish. Featuring a convenient Keyslot design and a durable Nylon 6.6 construction, this spacer ensures secure positioning with a 5/8 inch spacing. The Locking Two Prong and Key Hole Connector mounting options offer easy installation on panels up to .062 inches thick, making it ideal for a variety of electronic applications. Trust in this essential component for reliable PCB support.

