KSLSP2-3-01

Heilind Number:RICKSLSP2-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:KSLSP2-3-01
ECAD Model:
3D Model

Description:

CB Spt,Keyslot,Natural,3/16 in Spc, CB Support, Keyslot, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KSLSP2-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Locking Two Prong
Mount Type B:Key Hole Connector
Compatible Hole Diameter A:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICKSLSP2-3-01

Detailed Description

Enhance stability and organization in your electronic assemblies with this CB Support in a versatile natural hue. Featuring a secure locking two-prong mount type A and convenient keyhole connector mount type B, it ensures quick and efficient installation. Crafted from durable Nylon 6.6 material, this support offers reliable performance. With a 3/16 inch spacing, it accommodates various components and boards, while the .187-inch spacer length adds extra versatility. Ideal for maintaining proper positioning and alignment, it is compatible with panel thicknesses up to .062 inches. Upgrade your PCB and electronics setup with this essential component for seamless assembly.