KSLSP2-4-01

Heilind Number:RICKSLSP2-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:KSLSP2-4-01
ECAD Model:
3D Model

Description:

CB Spt,Keyslot,Natural,1/4 in Spc, CB Support, Keyslot, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KSLSP2-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Two Prong
Mount Type B:Key Hole Connector
Compatible Hole Diameter A:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICKSLSP2-4-01

Detailed Description

Enhance the stability of your electronic components with this CB Support featuring a convenient Keyslot design. Crafted from durable Nylon 6.6 material in a natural finish, it offers reliable support for your PCB assembly. With a spacer length of 1/4 inch, it ensures proper spacing between components. The mount types include Locking Two Prong and Key Hole Connector, providing versatile installation options. Compatible with a hole diameter of .187 inches and suitable for panel thicknesses up to .062 inches, this support is ideal for various electronic applications. Rest assured, it is RoHS compliant, meeting environmental standards for added peace of mind. Elevate your PCB support system with this essential component.