| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KSLSP2-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Key Hole Connector |
| Compatible Hole Diameter A: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICKSLSP2-6-01 |
KSLSP2-6-01
| Heilind Number: | RICKSLSP2-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KSLSP2-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic assembly with this versatile CB Support featuring a Keyslot design in a sleek Natural finish. Crafted from durable Nylon 6.6, it offers reliable support with a 3/8-inch spacer length. The Locking Two Prong mount type A and Key Hole Connector mount type B ensure secure attachment, compatible with holes of 0.187 inches. Suitable for panels up to 0.062 inches thick, this RoHS-compliant component guarantees both functionality and compliance in your PCB and electronics projects.

