LCBS-14-19

Heilind Number:RICLCBS-14-19
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-14-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,7/8 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-14-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICLCBS-14-19

Detailed Description

Elevate your electronic assembly with our versatile CB Spt Dual Lock. Crafted from durable Nylon 6.6 in a natural hue, this essential component features a 7/8 inch spacer for precise positioning. With a locking bayonet on one end and a locking arrowhead on the other, it ensures secure attachment to panels with a range of thicknesses. Compatible with holes of varying diameters, it offers seamless integration for efficient PCB support. Rest assured, this product meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your setup with this high-quality electronic support solution.