LCBS-16-01

Heilind Number:RICLCBS-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-16-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICLCBS-16-01

Detailed Description

Enhance the stability and security of your electronic components with our Dual Lock Circuit Board Support in a sleek natural finish. Designed for 1-inch spacing, this support ensures optimal positioning for your PCB. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. Featuring a convenient Locking Bayonet and Locking Arrowhead mount, installation is a breeze. With compatibility for hole diameters ranging from .157 to .187 inches, it accommodates a variety of setups. The support is ROHS compliant, meeting strict environmental standards. Elevate your PCB assembly process with this essential component.