| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-18-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 1.125 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-18-19 |
LCBS-18-19
| Heilind Number: | RICLCBS-18-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-18-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our Dual Lock Natural Circuit Board Support. Crafted from durable Nylon 6.6 material, this support features a locking bayonet and arrowhead for secure installation. Its 1-1/8 inch spacer length accommodates various panel thicknesses, while the .157 to .187 inch compatible hole diameters ensure easy mounting. RoHS compliant, this support is a reliable choice for your electronic hardware needs.

