LCBS-2-10-01

Heilind Number:RICLCBS-2-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-2-10-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/8 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-2-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.141 in
Minimum Panel Thickness B:.078 in
SKU:RICLCBS-2-10-01

Detailed Description

Secure your circuit boards with ease using our CB Spt Dual Lock in a natural finish. This versatile support features a 5/8 inch spacer length, perfect for keeping your components in place. Crafted from durable nylon 6.6, it offers reliable strength for your electronic assemblies. With a locking bayonet and locking arrowhead mount, installation is quick and hassle-free. Compatible with hole diameters of .157 inch and .187 inch, it accommodates various panel thicknesses, from .062 inch to .141 inch. Rest assured of its quality and environmental responsibility with our RoHS compliance. Perfect for electronic hardware applications, this PCB support is a must-have for your assembly projects.