LCBS-2-12-01

Heilind Number:RICLCBS-2-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-2-12-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/4 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-2-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.141 in
Minimum Panel Thickness B:.078 in
SKU:RICLCBS-2-12-01

Detailed Description

Ensure secure fastening and support for your circuit boards with this Dual Lock Cable Support. Crafted from durable Nylon 6.6 in a natural color, it offers reliable performance. With a spacer length of 0.75 inches, it provides ample room for proper installation. The locking bayonet and arrowhead mount types ensure a stable connection, while the compatibility with hole diameters ranging from 0.157 to 0.187 inches makes it versatile. Suitable for panel thicknesses between 0.062 and 0.141 inches, with a minimum requirement of 0.078 inches, it offers flexibility in application. Rest assured of its quality and compliance with RoHS standards. Perfect for use in PCB and electronics hardware, this support is a valuable addition to your toolkit.