LCBS-2-14-01

Heilind Number:RICLCBS-2-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-2-14-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,7/8 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-2-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.141 in
Minimum Panel Thickness B:.078 in
SKU:RICLCBS-2-14-01

Detailed Description

Enhance the stability of your circuit boards with our CB Spt Dual Lock in natural nylon 6.6 material. Designed for secure mounting, this spacer features a locking bayonet on one end and a locking arrowhead on the other. With a spacer length of .875 inches and compatibility with hole diameters of .157 and .187 inches, it offers versatility in installation. Suitable for panel thicknesses ranging from .062 to .141 inches, it ensures a snug fit for your electronic components. Rest assured, it is RoHS compliant, making it a sustainable choice for your projects. Elevate your PCB support system with this essential component.