LCBS-2-16-01

Heilind Number:RICLCBS-2-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-2-16-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-2-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.141 in
Minimum Panel Thickness B:.078 in
SKU:RICLCBS-2-16-01

Detailed Description

Enhance stability and security in your electronic assemblies with our CB Spt Dual Lock in a natural finish. Designed for a 1-inch spacer length, this support component features a locking bayonet and arrowhead for secure attachment. Crafted from durable nylon 6.6, it ensures reliable performance. With compatibility for hole diameters of .157 inches and .187 inches, it suits a variety of applications. Meeting RoHS compliance standards, it's a responsible choice for your projects. Perfect for maintaining precise positioning and alignment, this support is an essential addition to your PCB and electronics hardware inventory.