| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-2-18-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 1.125 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .141 in |
| Minimum Panel Thickness B: | .078 in |
| SKU: | RICLCBS-2-18-01 |
LCBS-2-18-01
| Heilind Number: | RICLCBS-2-18-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-2-18-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your PCB assembly with our versatile CB Spt Dual Lock in Natural. Crafted from durable Nylon 6.6, this spacer boasts a 1-1/8 inch length, providing ample support. Its innovative Locking Bayonet and Locking Arrowhead mount types ensure secure attachment, while its compatibility with hole diameters ranging from .157 to .187 inches offers versatility. With a maximum panel thickness of .141 inches for mount type B, this spacer is ideal for a wide range of applications in the electronics industry. Trust in its quality to keep your components firmly in place.

