LCBS-2-20-01

Heilind Number:RICLCBS-2-20-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-2-20-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1-1/4 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-2-20-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.25 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.141 in
Minimum Panel Thickness B:.078 in
SKU:RICLCBS-2-20-01

Detailed Description

Enhance the stability and security of your electronic components with our Dual Lock Cable Support in natural nylon 6.6 material. Designed for efficiency, it features a 1.25-inch spacer length, ensuring optimal positioning. The locking bayonet and arrowhead mount types offer versatile installation options, while the compatibility with hole diameters of .157 and .187 inches caters to various panel configurations. With a maximum panel thickness accommodated up to .141 inches, this support is ideal for secure fastening in electronic assemblies, guaranteeing reliable performance. Elevate your PCB and electronic hardware setup with this essential component.