| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-2-22-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 1.375 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .141 in |
| Minimum Panel Thickness B: | .078 in |
| SKU: | RICLCBS-2-22-01 |
LCBS-2-22-01
| Heilind Number: | RICLCBS-2-22-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-2-22-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our dual-locking PCB support, designed for secure fastening and reliable performance. Crafted from durable nylon 6.6 in a natural finish, this support boasts a spacer length of 1.375 inches, accommodating various panel thicknesses. Featuring a locking bayonet and arrowhead mount, installation is effortless, with compatibility for hole diameters ranging from .157 to .187 inches. Rest assured of its quality and compliance with RoHS standards. An essential component for maintaining the integrity of your electronics assembly.

