| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-2-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .141 in |
| Minimum Panel Thickness B: | .078 in |
| SKU: | RICLCBS-2-3-01 |
LCBS-2-3-01
| Heilind Number: | RICLCBS-2-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-2-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our Dual Lock CB Spt in a natural finish. Designed for a secure fit, this spacer features a locking bayonet and arrowhead mount for easy installation. Made of durable nylon 6.6, it provides reliable support while maintaining a low profile. With a spacer length of .187 inches, it accommodates various panel thicknesses, ranging from .062 to .141 inches. Ensure compliance with RoHS standards with this essential PCB support. Upgrade your assembly process with this high-quality component.

