| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-2-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .141 in |
| Minimum Panel Thickness B: | .078 in |
| SKU: | RICLCBS-2-4-01 |
LCBS-2-4-01
| Heilind Number: | RICLCBS-2-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-2-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and stability of your electronic components with our CB Spt Dual Lock in Natural color. Crafted from durable Nylon 6.6, this spacer boasts a .25 inch length and features a Locking Bayonet and Locking Arrowhead for easy installation. With compatibility for hole diameters ranging from .157 to .187 inches, it accommodates various panel thicknesses, from .062 to .141 inches. Rest assured, this product is fully RoHS compliant, making it an environmentally responsible choice for your PCB and electronic support needs. Elevate your assembly process with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 12-11027-11 | Fast Lead Receptacle, Medium Size, Clip-on, U, Steel, Zinc Immersion Coating | ![]() |


