LCBS-2-4-19

Heilind Number:RICLCBS-2-4-19
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-2-4-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/4 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-2-4-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.141 in
Minimum Panel Thickness B:.078 in
SKU:RICLCBS-2-4-19

Detailed Description

Enhance stability and security in your electronic assemblies with our Dual Lock Natural Circuit Board Support. Designed for effortless installation, this support features a locking bayonet on one end and a locking arrowhead on the other, ensuring a secure fit. Made from durable Nylon 6.6, it offers reliable performance. With a spacer length of .25 inches, it accommodates various panel thicknesses, ranging from .062 to .141 inches. Compatible with hole diameters of .157 and .187 inches, it provides versatility for different assembly needs. Trust in this essential component for optimal support and organization in your PCB projects.