LCBS-2-5-01

Heilind Number:RICLCBS-2-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-2-5-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/16 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-2-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.141 in
Minimum Panel Thickness B:.078 in
SKU:RICLCBS-2-5-01

Detailed Description

Enhance the stability of your electronic components with this Dual Lock Natural Circuit Board Support. Made from durable Nylon 6.6 material, it ensures reliable performance. Featuring a locking bayonet and arrowhead mount, installation is quick and secure. The 5/16 inch spacer provides ample space for efficient organization. Compatible with hole diameters of .157 and .187 inches, it accommodates various setups. Suitable for panel thicknesses ranging from .062 to .141 inches, this support offers versatile usage. Ideal for PCB and electronics applications, it's a must-have for any project requiring precise component placement. Elevate your assembly process with this essential hardware solution.