| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-2-7-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .438 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .141 in |
| Minimum Panel Thickness B: | .078 in |
| SKU: | RICLCBS-2-7-01 |
LCBS-2-7-01
| Heilind Number: | RICLCBS-2-7-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-2-7-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our versatile CB Spt Dual Lock in a natural finish. Crafted from durable Nylon 6.6, this spacer boasts a 7/16-inch thickness for secure support. Featuring a locking bayonet on one end and a locking arrowhead on the other, it offers easy installation on panels with varying thicknesses, ranging from .062 to .141 inches. Compatible with hole diameters of .157 and .187 inches, it ensures a snug fit for your assembly needs. Trust in the reliability of this essential PCB support for seamless integration in your projects.

