LCBS-2-8-19

Heilind Number:RICLCBS-2-8-19
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-2-8-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/2 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-2-8-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.141 in
Minimum Panel Thickness B:.078 in
SKU:RICLCBS-2-8-19

Detailed Description

Enhance the stability of your circuit boards with our Dual Lock Natural Nylon 6.6 PCB Support. Designed for secure fastening, it features a Locking Bayonet and Locking Arrowhead for easy installation. With a spacer length of 1/2 inch, it provides ample clearance for efficient PCB mounting. Compatible with hole diameters ranging from .157 to .187 inches, it offers versatility in assembly. Its durable construction ensures long-lasting performance, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic projects with this essential PCB support solution.