| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-3-01 |
LCBS-3-01
| Heilind Number: | RICLCBS-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and efficient assembly with our Dual Lock CB Spacer, crafted from durable Nylon 6.6 in a natural finish. Perfect for electronic supports, this spacer features a locking bayonet on one end and a locking arrowhead on the other, offering versatility in installation. With a spacer length of .187 inches and compatibility with hole diameters of .157 and .187 inches, it accommodates various panel thicknesses, ranging from .03 to .078 inches. Meeting RoHS compliance standards, it guarantees both performance and environmental responsibility in your projects. Trust in this essential component for reliable PCB support.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2-521103-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Essentra | Richco 8807 | NYLON PCB SUPPORT | ![]() |
| Essentra | Richco 231-332/001-000 | 2 POLE CLOSED END HEADER STPIN | ![]() |
| Essentra | Richco 231-337/001-000 | MALE CONNECTOR | ![]() |


