| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-4-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Non-Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-4-3-01 |
LCBS-4-3-01
| Heilind Number: | RICLCBS-4-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-4-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our Nylon 6.6 CB Spt. Designed for efficient support, this Non-Lock spacer in a natural finish offers a secure fit with a 3/16 inch spacing. Its versatile mount types, including Non-Locking Bayonet and Locking Arrowhead, cater to various assembly needs. Compatible with hole diameters of .157 and .187 inches, it accommodates different panel thicknesses, ranging from .062 to .078 inches. Durable and reliable, it ensures optimal performance for your PCB and electronics setups.

