LCBS-4-4-01

Heilind Number:RICLCBS-4-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-4-4-01
ECAD Model:
3D Model

Description:

CB Spt,Non-Lck,Natural,1/4 in Spc, CB Spt, Non-Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-4-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICLCBS-4-4-01

Detailed Description

Enhance the stability of your PCB assembly with our versatile CB Spt Non-Lock in a natural finish. Designed for a quarter-inch spacer clearance, this component offers secure mounting via a Non-Locking Bayonet on one end and a Locking Arrowhead on the other. Constructed from durable Nylon 6.6, it ensures longevity and reliability. Compatible with hole diameters ranging from .157 to .187 inches and suitable for panel thicknesses between .03 and .078 inches, it offers a universal solution for your electronic support needs. Rest assured, this product is RoHS compliant, aligning with environmental standards. Elevate your PCB support system with this essential component.