| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-4-5-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .313 in |
| Mount Type A: | Non-Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-4-5-01 |
LCBS-4-5-01
| Heilind Number: | RICLCBS-4-5-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-4-5-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your PCB with this natural-colored CB Spt. Crafted from durable Nylon 6.6, it features a 5/16 inch spacer for secure positioning. With a Non-Locking Bayonet mount type on one end and a Locking Arrowhead on the other, it offers versatile installation options. Compatible with hole diameters ranging from .157 to .187 inches, it accommodates various panel thicknesses, from .062 to .078 inches. Achieve reliable support for your electronic components while ensuring compliance with RoHS standards. Elevate your PCB assembly process with this essential component.

