| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-5-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .313 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-5-01 |
LCBS-5-01
| Heilind Number: | RICLCBS-5-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-5-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security of your electronic assemblies with our CB Spt Dual Lock in a natural finish. Designed for efficient installation, this spacer features a locking bayonet on one end and a locking arrowhead on the other, ensuring a secure hold in place. Made of durable Nylon 6.6, it offers reliable support for your PCBs. With a spacer length of .313 inches, it accommodates panels with a thickness ranging from .03 to .078 inches. Achieve optimal organization and stability in your projects with this essential component, which is also compliant with RoHS regulations. Perfect for various applications in the PCB and electronics industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 3003 | PC COIN CELL CLIP | ![]() |


