LCBS-5-12-01

Heilind Number:RICLCBS-5-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-5-12-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/4 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-5-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICLCBS-5-12-01

Detailed Description

Enhance the stability of your electronic components with our innovative CB Spt. Crafted from durable Nylon 6.6 material in a sleek natural finish, this support features a unique dual-locking system for secure fastening. With a 3/4 inch spacer, it provides ample clearance for efficient PCB assembly. The locking bayonet and two-prong design ensure easy installation on panels of varying thicknesses, ranging from 0.062 to 0.078 inches. Compatible with hole diameters of 0.157 and 0.187 inches, it offers versatile mounting options for your specific needs. Trust in the reliability of our PCB support to streamline your electronic projects with precision and efficiency.