| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-5-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-5-3-01 |
LCBS-5-3-01
| Heilind Number: | RICLCBS-5-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-5-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your circuit boards with our CB Spt Dual Lock in a natural finish. Designed for 3/16 inch spacing, this support features a locking bayonet on one end and a locking two-prong mechanism on the other for reliable attachment. Made of durable Nylon 6.6, it ensures long-lasting performance. With a spacer length of 0.187 inches, it accommodates various panel thicknesses, ranging from 0.03 to 0.078 inches. RoHS compliant, it meets environmental standards, making it an ideal choice for electronic applications. Keep your PCBs in place with this essential hardware component.

