| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-5-7-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .438 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-5-7-01 |
LCBS-5-7-01
| Heilind Number: | RICLCBS-5-7-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-5-7-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our CB Spt Dual Lock in Natural finish. Designed for convenience and stability, this spacer features a locking bayonet on one end and a locking two-prong system on the other, ensuring secure attachment. Made from durable Nylon 6.6, it provides reliable support for your components. With a spacer length of .438 inches and compatibility with hole diameters of .157 to .187 inches, it accommodates various panel thicknesses (ranging from .03 to .078 inches). Elevate your PCB and electronic setup with this essential hardware component.

