| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-6-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-6-19 |
LCBS-6-19
| Heilind Number: | RICLCBS-6-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-6-19 |
| ECAD Model: |
Specifications
Detailed Description
Secure your circuit boards with ease using our Dual Lock Natural Circuit Board Support. Made from durable nylon 6.6 material, this support features a locking bayonet and locking arrowhead for secure attachment. With a spacer length of 3/8 inch, it provides ample space for proper board positioning. Compatible with hole diameters of .157 inch and .187 inch, it offers versatility in installation. Suitable for panel thicknesses ranging from .062 inch to .078 inch, it ensures a snug fit. Rest assured, this support is RoHS compliant, guaranteeing its quality and environmental sustainability. Perfect for a variety of applications in the electronics industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SRB-R-2 | Strain Rel Bushing,Round Cbl,Black | ![]() |


