LCBS-7-01

Heilind Number:RICLCBS-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-7-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,7/16 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICLCBS-7-01

Detailed Description

Enhance the stability of your circuit boards with our Dual Lock Natural Circuit Board Spacer. Designed for a secure fit, this spacer features a Locking Bayonet on one end and a Locking Arrowhead on the other, ensuring reliable attachment. Made of durable Nylon 6.6, it offers longevity and resilience. With a spacer length of .438 inches, it provides ample support. Compatible with hole diameters of .157 inches and .187 inches, it accommodates various board configurations. Suitable for panel thicknesses ranging from .03 inches to .078 inches, it offers versatility in installation. Rest assured, this product is RoHS compliant, making it environmentally friendly. Elevate your PCB assembly with this essential component.