| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-7-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 4 mm |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-7-4-01 |
LCBS-7-4-01
| Heilind Number: | RICLCBS-7-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-7-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our Dual Lock Natural Circuit Board Support. Crafted from durable Nylon 6.6, this support features a 1/4 inch spacer for optimal positioning. Its locking bayonet and arrowhead mount types ensure secure attachment, accommodating hole diameters of .157 and .187 inches. Ideal for panels ranging from .03 to .078 inches in thickness, it guarantees reliable performance in various electronic setups. Elevate your PCB assembly with this essential hardware component.

