| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-7-8-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-7-8-01 |
LCBS-7-8-01
| Heilind Number: | RICLCBS-7-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-7-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your PCB assembly with our Dual Lock Natural Cable Support. Crafted from durable Nylon 6.6 material, this support features a 1/2 inch spacer for optimal spacing. With a locking bayonet and arrowhead design, it ensures secure attachment to your system. Compatible with hole diameters of .157 and .187 inches, it accommodates various setups. Its versatility is further highlighted by its suitability for panel thicknesses ranging from .03 to .078 inches. Upgrade your electronic hardware with this essential component for reliable performance.

