| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-8-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-8-19 |
LCBS-8-19
| Heilind Number: | RICLCBS-8-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-8-19 |
| ECAD Model: |
Specifications
Detailed Description
Secure your circuit boards with ease using our CB Spt Dual Lock in a sleek and natural finish. Crafted from durable Nylon 6.6, this spacer features a convenient 1/2 inch length for optimal support. Its Locking Bayonet and Locking Arrowhead mount types ensure a firm attachment, suitable for holes ranging from .157 to .187 inches in diameter. With a maximum panel thickness of .078 inches, this RoHS-compliant support is essential for maintaining the integrity of your electronic setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco LCBS-12-19 | CB Spt,Dual Lck,Natural,3/4 in Spc, CB Spt, Dual Lock, Natural | ![]() |


