LCBS-8-4-01

Heilind Number:RICLCBS-8-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-8-4-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/4 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-8-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.055 in
Minimum Panel Thickness B:.008 in
SKU:RICLCBS-8-4-01

Detailed Description

Enhance the stability of your circuit boards with our versatile CB Spt, Dual Lock in a natural shade. Designed with precision, this spacer features a 1/4 inch spacing, making it ideal for a wide range of applications. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The locking bayonet and arrowhead mount types offer secure attachment, accommodating hole diameters of .157 and .187 inches. With a maximum panel thickness of .062 inches, it provides reliable support. Rest assured, this component is RoHS compliant, meeting strict environmental standards. Perfect for PCB and electronic setups, it's a must-have for your hardware collection.