LCBS-TF-10-01

Heilind Number:RICLCBS-TF-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-TF-10-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem,Natural,5/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-TF-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Snap-Lock
Mount Type B:Female Thread
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
SKU:RICLCBS-TF-10-01

Detailed Description

Secure your printed circuit boards with ease using this versatile and durable PCB support, designed for female thread mounting. Crafted from high-quality nylon 6.6 in a natural hue, it ensures reliable performance while seamlessly blending with your assembly. The .625-inch spacer length provides ample clearance, accommodating various PCB configurations. With a snap-lock mount type for easy installation and compatibility with a .157-inch hole diameter, this support offers convenience and efficiency. Its RoHS compliance further guarantees its environmental responsibility, making it a smart choice for your electronic projects. Whether for industrial or DIY use, this PCB support is a must-have for ensuring the stability and longevity of your circuitry.