| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-TF-14-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .875 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Female Thread |
| Compatible Hole Diameter A: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| SKU: | RICLCBS-TF-14-01 |
LCBS-TF-14-01
| Heilind Number: | RICLCBS-TF-14-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-TF-14-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your PCB with this natural nylon spacer, designed for female thread installation with a 7/8 inch spacing. Its durable construction ensures reliable support, while the snap-lock mount type offers convenient and efficient assembly. With a maximum panel thickness of .062 inches, it's ideal for various electronic applications. Plus, rest assured of its compliance with RoHS standards for environmental responsibility. Upgrade your PCB setup with this essential component.

