LCBS-TF-16-01

Heilind Number:RICLCBS-TF-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-TF-16-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem,Natural,1 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-TF-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Snap-Lock
Mount Type B:Female Thread
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
SKU:RICLCBS-TF-16-01

Detailed Description

This natural-colored 1-inch spacer features a female thread for secure attachment, making it ideal for supporting PCBs and electronics. Crafted from durable Nylon 6.6, it ensures reliable performance. The snap-lock mount type A and compatible hole diameter of .157 inches facilitate easy installation, while its 1-inch spacer length accommodates various panel thicknesses up to .062 inches. RoHS compliance guarantees environmentally friendly manufacturing practices. Perfect for maintaining precise positioning and stability in electronic assemblies.