LCBS-TF-8-01

Heilind Number:RICLCBS-TF-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-TF-8-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem,Natural,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-TF-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Snap-Lock
Mount Type B:Female Thread
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
SKU:RICLCBS-TF-8-01

Detailed Description

Enhance the stability of your circuit boards with our Threaded Female Circuit Board Support. Designed for a secure mount, this spacer features a half-inch length for optimal support. Crafted from durable Nylon 6.6 in a natural finish, it ensures longevity and reliability. With a Snap-Lock mount type on one end and a Female Thread on the other, installation is quick and hassle-free. RoHS compliant, it meets international standards for environmental responsibility. Perfect for electronic projects, this support is essential for maintaining the integrity of your PCB assemblies.