LCBS-TM-10-01

Heilind Number:RICLCBS-TM-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-TM-10-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,Natural,5/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-TM-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
SKU:RICLCBS-TM-10-01

Detailed Description

Ensure secure and efficient mounting for your electronic components with this Threaded Male Circuit Board Support in Natural color. Made of durable Nylon 6.6 material, it offers reliable support for PCBs. With a spacer length of 0.625 inches and compatibility with a maximum panel thickness of 0.062 inches, it is suitable for various applications. Featuring a Snap-Lock mount type on one end and a Male Thread on the other, installation is quick and easy. Its .157-inch compatible hole diameter allows for seamless attachment. Rest assured of its compliance with RoHS standards, making it environmentally friendly. Ideal for use in electronics assembly, it guarantees stability and longevity for your devices.