LCBS-TM-16-01

Heilind Number:RICLCBS-TM-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-TM-16-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-TM-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
SKU:RICLCBS-TM-16-01

Detailed Description

Secure your circuit boards with ease using our convenient Dual Lock Circuit Board Support. Made of durable Nylon 6.6 material in a natural finish, this support features a 5/16 inch spacer, ensuring proper distance between components. With a snap-lock mount type on one end and a male thread on the other, installation is quick and hassle-free. Compatible with holes measuring .157 inches and suitable for panels up to .062 inches thick, this support is versatile and reliable. Rest assured, it is also RoHS compliant, meeting environmental standards. Perfect for a range of electronics projects, this circuit board support guarantees stability and longevity.