LCBS-TM-4-01

Heilind Number:RICLCBS-TM-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-TM-4-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,Natural,1/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-TM-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
SKU:RICLCBS-TM-4-01

Detailed Description

Elevate your PCB assembly with this Threaded Male Circuit Board Support. Crafted from durable Nylon 6.6 in a sleek Natural finish, it offers reliable reinforcement with its 1/4 inch spacer length. Designed for seamless installation, it features a Snap-Lock mount on one end and a Male Thread on the other. Compatible with holes measuring .157 inches and suitable for panel thicknesses up to .062 inches, it ensures a secure and stable fit for your electronic components. Rest assured, this product is fully RoHS compliant, meeting stringent environmental standards. Perfect for a wide range of applications in the electronics industry, it's a must-have for any professional or DIY enthusiast looking to optimize PCB support and performance.