LCBS-TM-6-19

Heilind Number:RICLCBS-TM-6-19
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-TM-6-19
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,Natural,3/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-TM-6-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
SKU:RICLCBS-TM-6-19

Detailed Description

Elevate your PCB assembly with our innovative Cable Support, designed for seamless integration into your electronic setups. Crafted from durable Nylon 6.6 material in a sleek Natural finish, this thread mount spacer boasts a 3/8-inch space for optimal cable management. Its Snap-Lock mount type A and Male Thread mount type B ensure secure attachment, while its compatibility with a .157-inch hole diameter and .062-inch maximum panel thickness offers versatility in installation. Rest assured, this product is fully RoHS compliant, meeting strict environmental standards for sustainable manufacturing practices. Perfect for a wide range of applications in the electronics industry, this Cable Support is a must-have for any professional setup. Elevate your PCB assembly with our innovative Cable Support, designed for seamless integration into your electronic setups. Crafted from durable Nylon 6.6 material in a sleek Natural finish, this thread mount spacer boasts a 3/8-inch space for optimal cable management. Its Snap-Lock mount type A and Male Thread mount type B ensure secure attachment, while its compatibility with a .157-inch hole diameter and .062-inch maximum panel thickness offers versatility in installation. Rest assured, this product is fully RoHS compliant, meeting strict environmental standards for sustainable manufacturing practices. Perfect for a wide range of applications in the electronics industry, this Cable Support is a must-have for any professional setup.