LCBS-TM-8-19

Heilind Number:RICLCBS-TM-8-19
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-TM-8-19
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,Natural,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-TM-8-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
SKU:RICLCBS-TM-8-19

Detailed Description

Enhance the stability of your electronic components with our Nylon 6.6 Circuit Board Support. Designed for seamless integration, this Threaded Male Spacer in a natural finish offers reliable support for 1/2 inch spaces. Featuring a Snap-Lock mount on one end and Male Thread on the other, installation is quick and easy. With a spacer length of 0.5 inches, it accommodates various panel thicknesses, up to 0.062 inches. Rest assured, this product is RoHS compliant, meeting environmental standards without compromising performance. Elevate your PCB assembly process with this essential hardware component.