| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBSA-3-12-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .75 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .093 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBSA-3-12-01 |
LCBSA-3-12-01
| Heilind Number: | RICLCBSA-3-12-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBSA-3-12-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and stability of your circuit boards with our CB Spt Dual Lock in Natural finish. Designed for 3/4 inch spacing, this essential component ensures a precise and durable mounting solution. Crafted from high-quality Nylon 6.6, it offers reliable support for your electronic assemblies. Featuring a Locking Bayonet and Locking Arrowhead mount type, installation is quick and effortless. With compatibility for hole diameters of .157 and .187 inches, it accommodates various panel thicknesses. Trust in its robust construction for long-lasting performance in your PCB applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco LCAX2-14-E | One-hole, flex lug, #2 AWG wire, 1/4 stud hole. | ![]() |


