LCBSA-3-8-01

Heilind Number:RICLCBSA-3-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBSA-3-8-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/2 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSA-3-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.093 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICLCBSA-3-8-01

Detailed Description

Enhance the stability of your electronic components with our versatile CB Spt Dual Lock. Crafted from durable Nylon 6.6 in a sleek natural finish, this essential support features a 1/2-inch spacer for optimal positioning. Its innovative design includes both Locking Bayonet and Locking Arrowhead mounts, ensuring secure attachment to panels. Compatible with hole diameters of .157 and .187 inches, it accommodates a wide range of setups. With a maximum panel thickness of .093 inches for Bayonet and .078 inches for Arrowhead, it offers reliable support for your PCB and electronic projects. Trust in our quality hardware to streamline your assembly process.