LCBSA-6-5-01

Heilind Number:RICLCBSA-6-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBSA-6-5-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/16 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSA-6-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.093 in
Maximum Panel Thickness B:.141 in
Minimum Panel Thickness B:.078 in
SKU:RICLCBSA-6-5-01

Detailed Description

Enhance the stability of your electronic components with our Dual Lock Natural Circuit Board Support. Crafted from durable Nylon 6.6 material, this support features a secure Locking Bayonet and Arrowhead mount, ensuring a reliable attachment on your panel. With a spacer length of .313 inches, it provides ample space for efficient organization. Compatible with hole diameters of .157 and .187 inches, it offers versatility in installation. Suitable for panel thicknesses ranging from .078 to .141 inches, it accommodates various setups with ease. Elevate your PCB assembly process with this essential component.