| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBSB-10-01A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon |
| Base Width: | .7 in |
| Base Length: | .7 in |
| Spacer Length: | .625 in |
| Base Material: | Acrylic-Based Adhesive |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Adhesive |
| Compatible Hole Diameter A: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Locking Head Height A: | .4 in |
| SKU: | RICLCBSB-10-01A-RT |
LCBSB-10-01A-RT
| Heilind Number: | RICLCBSB-10-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBSB-10-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and mount your components with our CB Spt Adh Mnt. Designed for convenience, this natural-colored support features a 5/8 inch spacing and is crafted from durable nylon. With a maximum operating temperature of 185°F and a minimum of 32°F, it's suitable for a range of environments. The base, made of acrylic-based adhesive, ensures a secure attachment, while the snap-lock and adhesive mount types offer versatility in installation. Its compact dimensions of 0.7 inches in width and length, along with a 0.625-inch spacer length, make it ideal for various applications. ROHS compliant, this support guarantees quality and safety in electronics hardware.

