LCBSB-12-01A-RT

Heilind Number:RICLCBSB-12-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:LCBSB-12-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Natural,3/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSB-12-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.7 in
Base Length:.7 in
Spacer Length:.75 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.4 in
SKU:RICLCBSB-12-01A-RT

Detailed Description

Enhance your electronic assembly with our innovative CB Spt,Adh Mnt. Crafted from durable nylon with an acrylic-based adhesive base, this support features a convenient snap-lock design for easy installation. Its natural color seamlessly blends in, while the 3/4 inch spacer provides ample clearance. With a wide operating temperature range from 32°F to 185°F, it ensures reliable performance in various environments. Suitable for PCB and electronic applications, it offers a secure and efficient mounting solution. Rest assured, it is RoHS compliant, meeting stringent environmental standards. Upgrade your setup with this versatile and high-quality adhesive base support.